The MS5561C series absolute pressure sensor features a serial interface and operates over a temperature range of -40°C to 85°C. It requires a supply voltage between 2.2V and 3.6V and draws an operating supply current of 4uA. The sensor is available in a tape and reel packaging configuration with 4000 units per package.
Measurement Specialties 325561000-50 technical specifications.
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Operating Supply Current | 4uA |
| Operating Supply Voltage | 3V |
| Output Type | Digital |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Port Type | SINGLE |
| Pressure Type | Absolute |
| Series | MS5561C |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 325561000-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.