Model 4002 Amplified Output ±10g 36 V Temperature Compensated Accelerometer
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Measurement Specialties 4002-010-060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 36V |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 4002-010-060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.