Model 4002 Amplified Output ±50g 36 V Temperature Compensated Accelerometer
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 36V |
| Supply Current | 5mA |
| RoHS | Compliant |