Industrial Pressure Sensors 0-5 psig Absolute
Measurement Specialties 4425-5A technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 12V |
| Pressure Type | Absolute |
| Series | MS4425 |
| RoHS | Compliant |
No datasheet is available for this part.