Board Mount Pressure Sensors 0-15psid Dual 3.3 Vdc Thru Hole
Sign in to ask questions about the Measurement Specialties 4525-DS3A001DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Measurement Specialties 4525-DS3A001DP technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Operating Pressure | 1PSI |
| Operating Supply Current | 3mA |
| Output Type | Analog |
| Package Quantity | 1 |
| Port Type | DUAL |
| Pressure Type | Differential |
| Series | MS4525 |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 4525-DS3A001DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.