Measurement Specialties 832-0100 technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 2kHz |
| Package/Case | SMD/SMT |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Sensitivity | 12.5mV/g |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 832-0100 to view detailed technical specifications.
No datasheet is available for this part.