Sensor, MODEL 834M1 ACCELEROMETER, Vibration, 834M1-6000
Measurement Specialties 834M1-6000 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.