Flow Sensor Liquid ±1% 25barOperating Pressure Automotive 4-Pin
Measurement Specialties FPP800A110 technical specifications.
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FPS2800B12C4 |
| RoHS | Compliant |
No datasheet is available for this part.