SENSOR ANGULAR 180 DEGREES SM8
Sign in to ask questions about the Measurement Specialties G-MRCO-014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Measurement Specialties G-MRCO-014 technical specifications.
| Linearity | 0.2% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Resistance | 3.6kR |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties G-MRCO-014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.