
SENSOR RH DEDICATED HUMIDITY
Sign in to ask questions about the Measurement Specialties HM1500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Measurement Specialties HM1500 technical specifications.
| Accuracy | 3% |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 10 |
| Response Time | 10s |
| Sensing Method | Capacitive |
| RoHS | Unconfirmed |
Download the complete datasheet for Measurement Specialties HM1500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
