The HM1500LF is a pressure sensor with an accuracy of 3%. It operates within a temperature range of -30°C to 60°C and requires a 5V supply voltage. The device is lead free and has a response time of 10 seconds. It is packaged in a quantity of 25 per rail or tube.
Sign in to ask questions about the Measurement Specialties HM1500LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Measurement Specialties HM1500LF technical specifications.
| Accuracy | 3% |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Response Time | 10s |
| Supply Current | 400uA |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties HM1500LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.