HM1500LF Series 10 V 1.4 mA ±3% RH Capacitive Humidity Sensor
Measurement Specialties HPP805A031 technical specifications.
| Accuracy | 3% |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Response Time | 10s |
| Sensing Method | Capacitive |
| RoHS | Compliant |
No datasheet is available for this part.