
Measurement Specialties HTF3223 technical specifications.
| Accuracy | 5% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 360 |
| Response Time | 10s |
| Sensor Type | Temperature |
| RoHS | Not Compliant |
Download the complete datasheet for Measurement Specialties HTF3223 to view detailed technical specifications.
No datasheet is available for this part.