
Measurement Specialties HTF3226LF technical specifications.
| Accuracy | 5% |
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 5.25V |
| Output Type | Frequency |
| Package Quantity | 50 |
| Response Time | 10s |
| Sensor Type | Temperature |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties HTF3226LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.