VOUT RH/ TEMP MODULE, SIDE CONN
Checking distributor stock and pricing after the page loads.
| Accuracy | 3% |
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Sensor Type | Temperature |
| RoHS | Compliant |