Industrial Humidity Sensors -40 to 105 Oper Temp 12 VDC Supply Volt
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 20 |
| Response Time | 5s |
| Supply Current | 400uA |
| RoHS | Compliant |