Measurement Specialties HTM2500B3C4OIL technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Response Time | 10s |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties HTM2500B3C4OIL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.