
SENSOR RH CAP NTC THERM VOUT
Checking distributor stock and pricing after the page loads.
Measurement Specialties HTM2500LF technical specifications.
| Accuracy | 3% |
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.25V |
| Output Type | Analog Voltage |
| Package Quantity | 20 |
| Sensor Type | Temperature |
| RoHS | Compliant |
No datasheet is available for this part.
