
Measurement Specialties M3041-000005-10KPG technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Pressure | 10000PSI |
| Package Quantity | 20 |
| Pressure Type | Gauge |
| Series | MSP300 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties M3041-000005-10KPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
