Measurement Specialties M5141-00005-03KPG technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 3000PSI |
| Pressure Type | Gauge |
| Series | M5100 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Measurement Specialties M5141-00005-03KPG to view detailed technical specifications.
No datasheet is available for this part.