Measurement Specialties M5144-000004-2K5PG technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 2500PSI |
| Pressure Type | Gauge |
| Series | M5100 |
| RoHS | Not Compliant |
Download the complete datasheet for Measurement Specialties M5144-000004-2K5PG to view detailed technical specifications.
No datasheet is available for this part.