Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MEASUREMENT SPECIALTIES
M5144-000004-500PG
Datasheet
Measurement Specialties
M5144-000004-500PG
Unknown
Transducer 1-5VDC 500 PSI
Transducer 1-5VDC 500 PSI
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Operating Pressure
500PSI
Pressure Type
Gauge
Series
M5100
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account