Transmitter, M5100 Series, 200psi, 1/4-18 NPT, 4 to 20mA output, Cable
Checking distributor stock and pricing after the page loads.
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 9V |
| Pressure Type | Gauge |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |