SENSOR 100PSIG O-RING 100MV 2'
Measurement Specialties MS121-000000U-100PG technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Operating Pressure | 100PSI |
| Pressure Type | Gauge |
| Series | MSP100 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Measurement Specialties MS121-000000U-100PG to view detailed technical specifications.
No datasheet is available for this part.