SNSR PRES 250BAR 4-20MA 2FTCABLE
Measurement Specialties MSP-300-250-B-5-N-1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Pressure | 3625.94PSI |
| Pressure Type | Gauge |
| Series | MSP300 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties MSP-300-250-B-5-N-1 to view detailed technical specifications.
No datasheet is available for this part.