Industrial Motion & Position Sensors String Pot 80 (2m) 4-20mA/0-10V O IP67
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -18°C |
| Mount | Screw |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |