Industrial Pressure Sensors US5100 HVY DUTY HI EMI OIL FIL
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Pressure Type | Absolute |
| Series | U5100 |
| RoHS | Compliant |