Measurement Specialties U5156-000002-002BG technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Pressure Type | Gauge |
| Series | U5100 |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties U5156-000002-002BG to view detailed technical specifications.
No datasheet is available for this part.