Measurement Specialties U86B-100PA technical specifications.
| Accuracy | 0.5% |
| Package/Case | ASIC |
| Height | 20.4mm |
| Length | 40.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -7°C |
| Nominal Supply Current | 12.5mA |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Output Voltage | 4.5V |
| Pressure Type | Absolute |
| Width | 21.2mm |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties U86B-100PA to view detailed technical specifications.
No datasheet is available for this part.