
Industrial Pressure Sensors Microfused Pressure Xducer .5-4.5V,1/8-27NPT 3000psi Gauge
Sign in to ask questions about the Measurement Specialties US381-000006-01KPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Measurement Specialties US381-000006-01KPA technical specifications.
| Accuracy | 0.1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Pressure Type | Absolute |
| Series | US300 |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties US381-000006-01KPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
