
MEC MARCOM SBC75-16 CHOKE, COMMON MODE, 16UH
Sign in to ask questions about the MEC Marcom SBC75-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MEC Marcom SBC75-16 technical specifications.
| Current Rating | 500mA |
| Inductance | 16uH |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Resistance | 30mR |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for MEC Marcom SBC75-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
