
CAP, ROUND, LENS, GREY
MEC Multimec 1E031 technical specifications.
| Color | Grey |
| Material | Plastic |
| Outside Diameter | 11mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for MEC Multimec 1E031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
