IP67 White Plunger Tactile Switch, SP-NO 50 mA@ 24 V dc
Checking distributor stock and pricing after the page loads.
MEC Multimec 3FTL660 technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 50mA |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Operating Force | 2.5N |
| Ratings | IP67 |
| Termination | Through Hole |
| RoHS | Compliant |
