The MEC Multimec 3FTL688 is a single-pole single-throw switch with a red color and silver contact plating. It features a through-hole termination and operates within a temperature range of -40°C to 65°C. The switch requires an operating force of 3N.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MEC Multimec 3FTL688 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MEC Multimec 3FTL688 technical specifications.
| Color | Red |
| Contact Plating | Silver |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Operating Force | 3N |
| Reach SVHC Compliant | No |
| Series | MULTIMEC |
| Termination | Through Hole |
| Throw Configuration | SPST |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for MEC Multimec 3FTL688 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.