IP67 SP Illuminated Red Keyboard Switch, 50 mA@ 24 V dc, -40 +115C
MEC Multimec 3FTL688+1K0116 technical specifications.
| Contact Current Rating | 50mA |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| RoHS | Compliant |
No datasheet is available for this part.
