MEC Multimec 5GTH9352242 technical specifications.
| Contact Current Rating | 50mA |
| Max Operating Temperature | 160°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Operating Force | 3.2N |
| Ratings | IP67 |
| Reach SVHC Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for MEC Multimec 5GTH9352242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
