MEC Multimec AQB0111 technical specifications.
| Color | Clear |
| Material | Rubber, Silicone |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Multimec® |
| RoHS | Compliant |
Download the complete datasheet for MEC Multimec AQB0111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.