
Illuminated pushbutton switch featuring a 4PST throw configuration, rated for 0.25A at 120V AC. Offers a robust mechanical life of 10,000,000 cycles and operates across a wide temperature range from -40°C to 160°C. Constructed with silver contacts and a durable design with IP54 water-resistant rating. Mounts via through-hole or PCB with PC pin termination.
MEC Switches 15401 technical specifications.
| Contact Current Rating | 250mA |
| Contact Material | Silver |
| Max Operating Temperature | 160°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Rail/Tube |
| Ratings | IP54, Water Resistant |
| Series | Unimec™ |
| Termination | PC Pin |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 15401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
