
Illuminated pushbutton switch featuring a 4PST throw configuration, rated for 0.25A at 120V AC. This through-hole mount component utilizes PC pin termination and boasts a silver contact material for reliable performance. Designed for durability, it offers a mechanical life of 5,000,000 cycles and operates within a temperature range of -40°C to 160°C. The switch also provides IP54 water resistance for enhanced environmental protection.
MEC Switches 15451 technical specifications.
| Contact Current Rating | 250mA |
| Contact Material | Silver |
| Max Operating Temperature | 160°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Rail/Tube |
| Ratings | IP54, Water Resistant |
| Series | Unimec™ |
| Termination | PC Pin |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 15451 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
