
The Unimec 120V 250mA 4PST pushbutton switch features a current rating of 250mA and a maximum operating temperature of 160°C. It is designed for through-hole mounting and has a mechanical life of 5,000,000 cycles. The switch is rated for use in IP54 environments and is water resistant. It is available in packaging quantities of 50 units per rail/Tube.
MEC Switches 15452 technical specifications.
| Current Rating | 250mA |
| Max Operating Temperature | 160°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Ratings | IP54, Water Resistant |
| Series | Unimec™ |
| Termination | PC Pin |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 15452 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
