
MEC Switches 16250 technical specifications.
| Contact Material | Silver |
| Current Rating | 250mA |
| Material | Plastic |
| Reach SVHC Compliant | No |
| Series | Unimec™ |
| Test Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for MEC Switches 16250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
