
MEC Switches 1630034 technical specifications.
| Illumination Type | Non-Illuminated |
| Series | Unimec™ |
| Shape | Rectangular |
| Size | 4.8mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 1630034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
