
MEC Switches 1680008 technical specifications.
| Color | Red |
| Illumination Type | Non-Illuminated |
| Series | Unimec™ |
| Shape | Square, Concave |
| Size | 14.5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 1680008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.