MEC Switches 1C088 technical specifications.
| Color | Red |
| Illumination Type | Illumination Opening |
| Series | Multimec® |
| Shape | Rectangular |
| Size | 5mm |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 1C088 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.