
MEC Switches 1D09 technical specifications.
| Color | Black |
| Height | 14.9mm |
| Illumination Type | Non-Illuminated |
| Outside Diameter | 11mm |
| Reach SVHC Compliant | No |
| Series | Multimec® |
| Shape | Round |
| Size | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for MEC Switches 1D09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
