
MEC Switches 1E094 technical specifications.
| Color | Black, Yellow |
| Illumination Type | Illumination Opening |
| Series | Multimec® |
| Shape | Round |
| Size | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 1E094 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
