MEC Switches 1K1116 technical specifications.
| Color | White, Clear |
| Illumination Type | Illuminated |
| Reach SVHC Compliant | No |
| Resistance | 1111.6R |
| Series | Multimec® |
| Shape | Square |
| Size | 8mm |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 1K1116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.