
MEC Switches 1RS036 technical specifications.
| Color | White, Grey |
| Illumination Type | Illumination Opening |
| Series | Multimec® |
| Shape | Rectangular, Concave |
| Size | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 1RS036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.