CAP, SQUARE, 10.6MM, CONVEX, FROSTED; For Use With: Multimec 5G Series Illuminate
Checking distributor stock and pricing after the page loads.
| Color | White |
| Illumination Type | Illuminated |
| Reach SVHC Compliant | Yes |
| Series | Multimec® |
| Shape | Square |
| Size | 7.5mm |
| RoHS | Compliant |
