MEC Switches 1WA16 technical specifications.
| Color | White |
| Illumination Type | Illuminated |
| Series | Multimec® |
| Shape | Oval |
| Size | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 1WA16 to view detailed technical specifications.
No datasheet is available for this part.